
RC0R5DB1K00JE | |
|---|---|
DigiKey Part Number | RC0R5DB1K00JE-ND |
Manufacturer | |
Manufacturer Product Number | RC0R5DB1K00JE |
Description | RES SMD 1K OHM 5% 1/2W J LEAD |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 6327 J-Lead Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC0R5DB1K00JE Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 6327 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.273" W (15.88mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

