Similar

RC0R5DB15R0JE | |
|---|---|
DigiKey Part Number | RC0R5DB15R0JE-ND |
Manufacturer | |
Manufacturer Product Number | RC0R5DB15R0JE |
Description | RES SMD 15 OHM 5% 1/2W J LEAD |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Chip Resistor 6327 J-Lead Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC0R5DB15R0JE Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 6327 J-Lead |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.625" L x 0.273" W (15.88mm x 6.93mm) |
Tolerance | Height - Seated (Max) 0.231" (5.87mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RW3R0DB15R0JE | Ohmite | 0 | RW3R0DB15R0JE-ND | 5,52000 € | Similar |


