
R5J6K2E | |
|---|---|
DigiKey Part Number | R5J6K2E-ND |
Manufacturer | |
Manufacturer Product Number | R5J6K2E |
Description | 5.25W PC-58 RESISTOR 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.344" Dia x 0.625" L (8.74mm x 15.88mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 5,00562 € | 525,59 € |
| Unit Price without VAT: | 5,00562 € |
|---|---|
| Unit Price with VAT: | 5,95669 € |

