5 Ohms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5J5R0E

DigiKey Part Number
R5J5R0E-ND
Manufacturer
Manufacturer Product Number
R5J5R0E
Description
RES 5 OHM 5% 5W RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
R5J5R0E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.625" L x 0.344" W (15.88mm x 8.74mm)
Height - Seated (Max)
0.516" (13.11mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,68000 €9,68 €
156,34800 €95,22 €
305,78233 €173,47 €
605,30200 €318,12 €
1054,96743 €521,58 €
2554,51937 €1.152,44 €
5104,22902 €2.156,80 €
1.0053,98727 €4.007,21 €
Manufacturers Standard Package
Unit Price without VAT:9,68000 €
Unit Price with VAT:11,51920 €