
R5J2R0E | |
|---|---|
DigiKey Part Number | R5J2R0E-ND |
Manufacturer | |
Manufacturer Product Number | R5J2R0E |
Description | RES 2 OHM 5% 5W RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | R5J2R0E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.625" L x 0.344" W (15.88mm x 8.74mm) |
Tolerance | Height - Seated (Max) 0.516" (13.11mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 4,90571 € | 515,10 € |
| Unit Price without VAT: | 4,90571 € |
|---|---|
| Unit Price with VAT: | 5,83779 € |

