
R5J10KE | |
|---|---|
DigiKey Part Number | 2485-R5J10KE-ND |
Manufacturer | |
Manufacturer Product Number | R5J10KE |
Description | RES 10K OHM 5% 5W RADIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | R5J10KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.625" L x 0.344" W (15.88mm x 8.74mm) | |
Height - Seated (Max) | 0.516" (13.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

