
R3J820E | |
|---|---|
DigiKey Part Number | R3J820E-ND |
Manufacturer | |
Manufacturer Product Number | R3J820E |
Description | RES 820 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | R3J820E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.438" L x 0.313" W (11.13mm x 7.95mm) | |
Height - Seated (Max) | 0.469" (11.91mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 4,67543 € | 490,92 € |
| Unit Price without VAT: | 4,67543 € |
|---|---|
| Unit Price with VAT: | 5,56376 € |

