
R3J68RE | |
|---|---|
DigiKey Part Number | R3J68RE-ND |
Manufacturer | |
Manufacturer Product Number | R3J68RE |
Description | RES 68 OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | R3J68RE Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.438" L x 0.313" W (11.13mm x 7.95mm) |
Tolerance | Height - Seated (Max) 0.469" (11.91mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 4,14933 € | 435,68 € |
| Unit Price without VAT: | 4,14933 € |
|---|---|
| Unit Price with VAT: | 4,93770 € |

