3.9 kOhms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3J3K9E

DigiKey Part Number
R3J3K9E-ND
Manufacturer
Manufacturer Product Number
R3J3K9E
Description
RES 3.9K OHM 5% 3W RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
R3J3K9E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±260ppm/°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.438" L x 0.313" W (11.13mm x 7.95mm)
Tolerance
Height - Seated (Max)
0.469" (11.91mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1054,73029 €496,68 €
Unit Price without VAT:4,73029 €
Unit Price with VAT:5,62905 €