
R3J1K5E | |
|---|---|
DigiKey Part Number | R3J1K5E-ND |
Manufacturer | |
Manufacturer Product Number | R3J1K5E |
Description | 3W 1500 OHMS VIT 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Box | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.313" Dia x 0.438" L (7.95mm x 11.13mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 4,76819 € | 500,66 € |
| Unit Price without VAT: | 4,76819 € |
|---|---|
| Unit Price with VAT: | 5,67415 € |

