
R3J1K2E | |
|---|---|
DigiKey Part Number | R3J1K2E-ND |
Manufacturer | |
Manufacturer Product Number | R3J1K2E |
Description | RES 1.2K OHM 5% 3W RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | R3J1K2E Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±260ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.438" L x 0.313" W (11.13mm x 7.95mm) |
Resistance | Height - Seated (Max) 0.469" (11.91mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 4,73029 € | 496,68 € |
| Unit Price without VAT: | 4,73029 € |
|---|---|
| Unit Price with VAT: | 5,62905 € |

