120 Ohms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3J120E

DigiKey Part Number
R3J120E-ND
Manufacturer
Manufacturer Product Number
R3J120E
Description
RES 120 OHM 5% 3W RADIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms ±5% 3W Through Hole Resistor Radial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
R3J120E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±260ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
Radial Lead
Size / Dimension
0.438" L x 0.313" W (11.13mm x 7.95mm)
Height - Seated (Max)
0.469" (11.91mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1054,20162 €441,17 €
Unit Price without VAT:4,20162 €
Unit Price with VAT:4,99993 €