



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.380" (35.05mm) | |
Diameter | - | |
Fin Height | 0.870" (22.10mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 800 LFM | |
Thermal Resistance @ Natural | 9.80°C/W | |
Material | ||
Material Finish | Degreased |

