
Category | Shape Rectangular, Fins |
Mfr | Length 1.500" (38.10mm) |
Series | Width 1.380" (35.05mm) |
Packaging Box | Fin Height 0.870" (22.10mm) |
Part Status Obsolete | Thermal Resistance @ Natural 9.80°C/W |
Type Board Level | Material |
Package Cooled | Material Finish Degreased |
Attachment Method Clip and PC Pin |

