370 mOhms ±10% 925W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR370E

DigiKey Part Number
PFE5KR370E-ND
Manufacturer
Manufacturer Product Number
PFE5KR370E
Description
RES CHAS MNT 0.37 OHM 10% 925W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
370 mOhms ±10% 925W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
370 mOhms
Tolerance
±10%
Power (Watts)
925W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5174,73600 €873,68 €
Unit Price without VAT:174,73600 €
Unit Price with VAT:207,93584 €