330 mOhms ±10% 962W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR330E

DigiKey Part Number
PFE5KR330E-ND
Manufacturer
Manufacturer Product Number
PFE5KR330E
Description
RES CHAS MNT 0.33 OHM 10% 962W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 mOhms ±10% 962W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
330 mOhms
Tolerance
±10%
Power (Watts)
962W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1223,64000 €223,64 €
10172,17400 €1.721,74 €
25158,29440 €3.957,36 €
50149,61760 €7.480,88 €
Manufacturers Standard Package
Unit Price without VAT:223,64000 €
Unit Price with VAT:266,13160 €