
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 mOhms | |
Tolerance | ±10% | |
Power (Watts) | 992W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,42000 € | 252,42 € |
| 10 | 195,09600 € | 1.950,96 € |
| 25 | 179,64080 € | 4.491,02 € |
| 50 | 169,97940 € | 8.498,97 € |
| Unit Price without VAT: | 252,42000 € |
|---|---|
| Unit Price with VAT: | 300,37980 € |


