120 mOhms ±10% 994W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5KR120E

DigiKey Part Number
PFE5KR120E-ND
Manufacturer
Manufacturer Product Number
PFE5KR120E
Description
RES CHAS MNT 0.12 OHM 10% 994W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 mOhms ±10% 994W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 350°C
Packaging
Bulk
Coating, Housing Type
Ceramic
Part Status
Active
Mounting Feature
Brackets
Resistance
120 mOhms
Lead Style
Solder Lugs
Tolerance
±10%
Package / Case
Radial, Tubular
Power (Watts)
994W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5298,19200 €1.490,96 €
Unit Price without VAT:298,19200 €
Unit Price with VAT:354,84848 €