1 Ohms ±10% 1089W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE5K1R00E

DigiKey Part Number
PFE5K1R00E-ND
Manufacturer
Manufacturer Product Number
PFE5K1R00E
Description
RES CHAS MNT 1 OHM 10% 1089W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 1089W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 Ohms
Tolerance
±10%
Power (Watts)
1089W
Composition
Wirewound
Temperature Coefficient
±500ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,99000 €188,99 €
10144,66300 €1.446,63 €
25140,42280 €3.510,57 €
Manufacturers Standard Package
Unit Price without VAT:188,99000 €
Unit Price with VAT:224,89810 €