
OY684KE | |
|---|---|
DigiKey Part Number | OY684KE-ND |
Manufacturer | |
Manufacturer Product Number | OY684KE |
Description | RES 680K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY684KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,81800 € | 28,18 € |
| 25 | 2,45400 € | 61,35 € |
| 50 | 2,22620 € | 111,31 € |
| 100 | 2,03250 € | 203,25 € |
| 250 | 1,82024 € | 455,06 € |
| 500 | 1,68750 € | 843,75 € |
| 1.000 | 1,57471 € | 1.574,71 € |
| 5.000 | 1,37414 € | 6.870,70 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

