
OY683KE | |
|---|---|
DigiKey Part Number | OY683KE-ND |
Manufacturer | |
Manufacturer Product Number | OY683KE |
Description | RES 68K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY683KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,54700 € | 25,47 € |
| 25 | 2,21520 € | 55,38 € |
| 50 | 2,00720 € | 100,36 € |
| 100 | 1,83070 € | 183,07 € |
| 250 | 1,63720 € | 409,30 € |
| 500 | 1,51618 € | 758,09 € |
| 1.000 | 1,41337 € | 1.413,37 € |
| 5.000 | 1,23052 € | 6.152,60 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

