
OY474KE | |
|---|---|
DigiKey Part Number | OY474KE-ND |
Manufacturer | |
Manufacturer Product Number | OY474KE |
Description | RES 470K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY474KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,10800 € | 21,08 € |
| 25 | 1,82840 € | 45,71 € |
| 50 | 1,65360 € | 82,68 € |
| 100 | 1,50490 € | 150,49 € |
| 250 | 1,34212 € | 335,53 € |
| 500 | 1,24026 € | 620,13 € |
| 1.000 | 1,15374 € | 1.153,74 € |
| 5.000 | 0,99982 € | 4.999,10 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

