
OY473KE | |
|---|---|
DigiKey Part Number | OY473KE-ND |
Manufacturer | |
Manufacturer Product Number | OY473KE |
Description | RES 47K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY473KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,98000 € | 19,80 € |
| 25 | 1,71680 € | 42,92 € |
| 50 | 1,55200 € | 77,60 € |
| 100 | 1,41180 € | 141,18 € |
| 250 | 1,25820 € | 314,55 € |
| 500 | 1,16208 € | 581,04 € |
| 1.000 | 1,08044 € | 1.080,44 € |
| 5.000 | 0,93523 € | 4.676,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

