
OY472KE | |
|---|---|
DigiKey Part Number | OY472KE-ND |
Manufacturer | |
Manufacturer Product Number | OY472KE |
Description | RES 4.7K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY472KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,71920 € | 42,98 € |
| 50 | 1,55380 € | 77,69 € |
| 100 | 1,41330 € | 141,33 € |
| 250 | 1,25928 € | 314,82 € |
| 500 | 1,16298 € | 581,49 € |
| 1.000 | 1,08116 € | 1.081,16 € |
| 5.000 | 0,93561 € | 4.678,05 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

