
OY470KE | |
|---|---|
DigiKey Part Number | OY470KE-ND |
Manufacturer | |
Manufacturer Product Number | OY470KE |
Description | RES 47 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY470KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,59920 € | 39,98 € |
| 50 | 1,44440 € | 72,22 € |
| 100 | 1,31300 € | 131,30 € |
| 250 | 1,16904 € | 292,26 € |
| 500 | 1,07892 € | 539,46 € |
| 1.000 | 1,00238 € | 1.002,38 € |
| 5.000 | 0,86623 € | 4.331,15 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

