
OY470KE-TR | |
|---|---|
DigiKey Part Number | OY470KE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OY470KE-TR |
Description | RES 47 OHM 2W 10% AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18500 € | 592,50 € |
| 1.000 | 1,10216 € | 1.102,16 € |
| 1.500 | 1,05961 € | 1.589,41 € |
| 2.500 | 1,01148 € | 2.528,70 € |
| 3.500 | 0,98280 € | 3.439,80 € |
| 5.000 | 0,95479 € | 4.773,95 € |
| 6.000 | 0,94135 € | 5.648,10 € |
| Unit Price without VAT: | 1,18500 € |
|---|---|
| Unit Price with VAT: | 1,41015 € |

