
OY39GKE | |
|---|---|
DigiKey Part Number | OY39GKE-ND |
Manufacturer | |
Manufacturer Product Number | OY39GKE |
Description | RES 3.9 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY39GKE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,35200 € | 58,80 € |
| 50 | 2,13280 € | 106,64 € |
| 100 | 1,94630 € | 194,63 € |
| 250 | 1,74204 € | 435,51 € |
| 500 | 1,61428 € | 807,14 € |
| 1.000 | 1,50574 € | 1.505,74 € |
| 5.000 | 1,31271 € | 6.563,55 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

