
OY393KE | |
|---|---|
DigiKey Part Number | OY393KE-ND |
Manufacturer | |
Manufacturer Product Number | OY393KE |
Description | RES 39K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY393KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,46800 € | 24,68 € |
| 25 | 2,14600 € | 53,65 € |
| 50 | 1,94420 € | 97,21 € |
| 100 | 1,77260 € | 177,26 € |
| 250 | 1,58452 € | 396,13 € |
| 500 | 1,46690 € | 733,45 € |
| 1.000 | 1,36699 € | 1.366,99 € |
| 5.000 | 1,18929 € | 5.946,45 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

