OY391K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 389
Unit Price: 3,65000 €
Datasheet
390 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OY391K

DigiKey Part Number
OY391K-ND
Manufacturer
Manufacturer Product Number
OY391K
Description
RES 390 OHM 10% 2W AXIAL
Customer Reference
Detailed Description
390 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
OY391K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
-1000/ -1600ppm/°C
Packaging
Bulk
Operating Temperature
-40°C ~ 220°C
Part Status
Obsolete
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.276" Dia x 0.748" L (7.00mm x 19.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OY391KEOhmite389OY391KE-ND3,65000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes