
OY332K | |
|---|---|
DigiKey Part Number | OY332K-ND |
Manufacturer | |
Manufacturer Product Number | OY332K |
Description | RES 3.3K OHM 10% 2W AXIAL |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY332K Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OY332KE | Ohmite | 8.604 | OY332KE-ND | 3,65000 € | Direct |


