
OY331KE | |
|---|---|
DigiKey Part Number | OY331KE-ND |
Manufacturer | |
Manufacturer Product Number | OY331KE |
Description | RES 330 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY331KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,13300 € | 21,33 € |
| 25 | 1,85080 € | 46,27 € |
| 50 | 1,67400 € | 83,70 € |
| 100 | 1,52380 € | 152,38 € |
| 250 | 1,35928 € | 339,82 € |
| 500 | 1,25634 € | 628,17 € |
| 1.000 | 1,16889 € | 1.168,89 € |
| 5.000 | 1,01334 € | 5.066,70 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

