
OY224KE | |
|---|---|
DigiKey Part Number | OY224KE-ND |
Manufacturer | |
Manufacturer Product Number | OY224KE |
Description | RES 220K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY224KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,39000 € | 23,90 € |
| 25 | 2,07680 € | 51,92 € |
| 50 | 1,88080 € | 94,04 € |
| 100 | 1,71420 € | 171,42 € |
| 250 | 1,53164 € | 382,91 € |
| 500 | 1,41746 € | 708,73 € |
| 1.000 | 1,32047 € | 1.320,47 € |
| 5.000 | 1,14797 € | 5.739,85 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

