
OY181KE | |
|---|---|
DigiKey Part Number | OY181KE-ND |
Manufacturer | |
Manufacturer Product Number | OY181KE |
Description | RES 180 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY181KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,49900 € | 24,99 € |
| 25 | 2,17320 € | 54,33 € |
| 50 | 1,96880 € | 98,44 € |
| 100 | 1,79490 € | 179,49 € |
| 250 | 1,60448 € | 401,12 € |
| 500 | 1,48536 € | 742,68 € |
| 1.000 | 1,38420 € | 1.384,20 € |
| 5.000 | 1,20426 € | 6.021,30 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |

