Similar

OY152KE | |
|---|---|
DigiKey Part Number | OY152KE-ND |
Manufacturer | |
Manufacturer Product Number | OY152KE |
Description | RES 1.5K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY152KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC2K152E | Ohmite | 0 | 273-OC2K152E-ND | 2,83993 € | Similar |
| OC2K152E-TR | Ohmite | 834 | 273-OC2K152E-TRCT-ND | 7,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,19000 € | 21,90 € |
| 25 | 1,90120 € | 47,53 € |
| 50 | 1,72040 € | 86,02 € |
| 100 | 1,56660 € | 156,66 € |
| 250 | 1,39808 € | 349,52 € |
| 500 | 1,29268 € | 646,34 € |
| 1.000 | 1,20314 € | 1.203,14 € |
| 5.000 | 1,04387 € | 5.219,35 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |


