
OY103KE | |
|---|---|
DigiKey Part Number | OY103KE-ND |
Manufacturer | |
Manufacturer Product Number | OY103KE |
Description | RES 10K OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±10% 2W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OY103KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.276" Dia x 0.748" L (7.00mm x 19.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,30300 € | 23,03 € |
| 25 | 2,00000 € | 50,00 € |
| 50 | 1,81020 € | 90,51 € |
| 100 | 1,64910 € | 164,91 € |
| 250 | 1,47260 € | 368,15 € |
| 500 | 1,36218 € | 681,09 € |
| 1.000 | 1,26838 € | 1.268,38 € |
| 5.000 | 1,10154 € | 5.507,70 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

