
OX82GKE | |
|---|---|
DigiKey Part Number | OX82GKE-ND |
Manufacturer | |
Manufacturer Product Number | OX82GKE |
Description | RES 8.2 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX82GKE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,91300 € | 19,13 € |
| 25 | 1,65760 € | 41,44 € |
| 50 | 1,49780 € | 74,89 € |
| 100 | 1,36210 € | 136,21 € |
| 300 | 1,18737 € | 356,21 € |
| 500 | 1,12026 € | 560,13 € |
| 1.000 | 1,04116 € | 1.041,16 € |
| 5.000 | 0,90050 € | 4.502,50 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

