Similar

OX821KE | |
|---|---|
DigiKey Part Number | OX821KE-ND |
Manufacturer | |
Manufacturer Product Number | OX821KE |
Description | RES 820 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX821KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC1K821E | Ohmite | 0 | 273-OC1K821E-ND | 2,83993 € | Similar |
| OC1K821E-TR | Ohmite | 0 | 273-OC1K821E-TR-ND | 2,83993 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84493 € | 844,93 € |
| Unit Price without VAT: | 0,84493 € |
|---|---|
| Unit Price with VAT: | 1,00547 € |


