Similar

OX820KE | |
|---|---|
DigiKey Part Number | 2485-OX820KE-ND |
Manufacturer | |
Manufacturer Product Number | OX820KE |
Description | RES 82 OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 82 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX820KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC1K820E | Ohmite | 0 | 273-OC1K820E-ND | 3,21976 € | Similar |
| OC1K820E-TR | Ohmite | 0 | 273-OC1K820E-TR-ND | 3,21976 € | Similar |


