68 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX683KE

DigiKey Part Number
OX683KE-ND
Manufacturer
Manufacturer Product Number
OX683KE
Description
RES 68K OHM 10% 1W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
OX683KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
-1000/ -1600ppm/°C
Packaging
Bulk
Operating Temperature
-40°C ~ 220°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1.665 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,85756 €857,56 €
Unit Price without VAT:0,85756 €
Unit Price with VAT:1,02050 €

Other Suppliers on DigiKey

1.665In Stock
Ships from WEC