
OX56GK | |
|---|---|
DigiKey Part Number | OX56GK-ND |
Manufacturer | |
Manufacturer Product Number | OX56GK |
Description | RES 5.6 OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 5.6 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX56GK Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OX56GKE | Ohmite | 560 | OX56GKE-ND | 2,93000 € | Direct |


