
OX561KE | |
|---|---|
DigiKey Part Number | OX561KE-ND |
Manufacturer | |
Manufacturer Product Number | OX561KE |
Description | RES 560 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX561KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC1K561E-TR | Ohmite | 710 | 273-OC1K561E-TRCT-ND | 7,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,64100 € | 16,41 € |
| 25 | 1,42000 € | 35,50 € |
| 50 | 1,28140 € | 64,07 € |
| 100 | 1,16330 € | 116,33 € |
| 300 | 1,01140 € | 303,42 € |
| 500 | 0,95312 € | 476,56 € |
| 1.000 | 0,88441 € | 884,41 € |
| 5.000 | 0,76219 € | 3.810,95 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

