
OX392KE | |
|---|---|
DigiKey Part Number | OX392KE-ND |
Manufacturer | |
Manufacturer Product Number | OX392KE |
Description | RES 3.9K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX392KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,40960 € | 35,24 € |
| 50 | 1,27160 € | 63,58 € |
| 100 | 1,15440 € | 115,44 € |
| 300 | 1,00350 € | 301,05 € |
| 500 | 0,94554 € | 472,77 € |
| 1.000 | 0,87724 € | 877,24 € |
| 5.000 | 0,75574 € | 3.778,70 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

