
OX33GKE | |
|---|---|
DigiKey Part Number | OX33GKE-ND |
Manufacturer | |
Manufacturer Product Number | OX33GKE |
Description | RES 3.3 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX33GKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63700 € | 16,37 € |
| 25 | 1,41640 € | 35,41 € |
| 50 | 1,27740 € | 63,87 € |
| 100 | 1,15970 € | 115,97 € |
| 300 | 1,00807 € | 302,42 € |
| 500 | 0,94984 € | 474,92 € |
| 1.000 | 0,88124 € | 881,24 € |
| 5.000 | 0,75918 € | 3.795,90 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

