
OX333KE | |
|---|---|
DigiKey Part Number | OX333KE-ND |
Manufacturer | |
Manufacturer Product Number | OX333KE |
Description | RES 33K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX333KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 1,89000 € | 18,90 € |
| 25 | 1,63760 € | 40,94 € |
| 50 | 1,47940 € | 73,97 € |
| 100 | 1,34490 € | 134,49 € |
| 300 | 1,17183 € | 351,55 € |
| 500 | 1,10538 € | 552,69 € |
| 1.000 | 1,02707 € | 1.027,07 € |
| 5.000 | 0,88780 € | 4.439,00 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

