OX270K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 116
Unit Price: 3,18000 €
Datasheet
27 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX270K

DigiKey Part Number
OX270K-ND
Manufacturer
Manufacturer Product Number
OX270K
Description
RES 27 OHM 10% 1W AXIAL
Customer Reference
Detailed Description
27 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic
Datasheet
 Datasheet
EDA/CAD Models
OX270K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Pulse Withstanding
Temperature Coefficient
-1000/ -1600ppm/°C
Operating Temperature
-40°C ~ 220°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 95 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

95In Stock
Ships from WEC