
OX222KE | |
|---|---|
DigiKey Part Number | OX222KE-ND |
Manufacturer | |
Manufacturer Product Number | OX222KE |
Description | RES 2.2K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX222KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OC1K222E | Ohmite | 945 | 273-OC1K222E-ND | 7,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 1,95300 € | 19,53 € |
| 25 | 1,69320 € | 42,33 € |
| 50 | 1,53040 € | 76,52 € |
| 100 | 1,39200 € | 139,20 € |
| 300 | 1,21377 € | 364,13 € |
| 500 | 1,14536 € | 572,68 € |
| 1.000 | 1,06475 € | 1.064,75 € |
| 5.000 | 0,92133 € | 4.606,65 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

