
OX182KE | |
|---|---|
DigiKey Part Number | OX182KE-ND |
Manufacturer | |
Manufacturer Product Number | OX182KE |
Description | RES 1.8K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX182KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,73900 € | 17,39 € |
| 25 | 1,50520 € | 37,63 € |
| 50 | 1,35860 € | 67,93 € |
| 100 | 1,23420 € | 123,42 € |
| 300 | 1,07420 € | 322,26 € |
| 500 | 1,01272 € | 506,36 € |
| 1.000 | 0,94029 € | 940,29 € |
| 5.000 | 0,81143 € | 4.057,15 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

