
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | -1000/ -1600ppm/°C | |
Operating Temperature | -40°C ~ 220°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |

