
OX151KE | |
|---|---|
DigiKey Part Number | OX151KE-ND |
Manufacturer | |
Manufacturer Product Number | OX151KE |
Description | RES 150 OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±10% 1W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
EDA/CAD Models | OX151KE Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient -1000/ -1600ppm/°C |
Packaging Bulk | Operating Temperature -40°C ~ 220°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.650" L (5.50mm x 16.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,98900 € | 19,89 € |
| 25 | 1,72480 € | 43,12 € |
| 50 | 1,55900 € | 77,95 € |
| 100 | 1,41830 € | 141,83 € |
| 300 | 1,23713 € | 371,14 € |
| 500 | 1,16760 € | 583,80 € |
| 1.000 | 1,08561 € | 1.085,61 € |
| 5.000 | 0,93980 € | 4.699,00 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

