5.6 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OW562KE

DigiKey Part Number
273-OW562KE-ND
Manufacturer
Manufacturer Product Number
OW562KE
Description
OW SERIES CERAMIC COMP 0.5W 5.6K
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage, Pulse Withstanding
Series
Temperature Coefficient
-1300/ +300ppm/°C
Packaging
Box
Operating Temperature
-40°C ~ 220°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Power (Watts)
Number of Terminations
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
Box
QuantityUnit PriceExt Price
1.0000,64133 €641,33 €
Unit Price without VAT:0,64133 €
Unit Price with VAT:0,76318 €